Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-65 | |
6@Ta=55C | |
0.875@4A | |
175 | |
Mounting | Surface Mount |
Package Height | 3.8(Max) |
Package Width | 3.8(Max) |
Package Length | 5.8(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF-B |
2 |
Switch from an AC voltage to a DC voltage using a switching diode JANS1N5809US rectifier from Sensitron Semiconductors. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 6@Ta=55C A.