RFダイオード
整流器
JANS1N6624US - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
JANS1N6624US
整流器
Diode Switching 900V 1A 2-Pin MELF-A
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
0.5
Configuration
Single
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
1
Supplier Temperature Grade
1.8@0.0000015A
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Height
2.62(Max)
Package Width
2.62(Max)
Package Length
5.08(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF-A
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
26 週間
Price:
$262.44
100+
$262.44