Sensitron SemiconductorJANS1N6640整流器
Diode Small Signal Switching 50V 0.3A 2-Pin DO-35
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Active | |
-65 | |
0.3@Ta=75C | |
175 | |
Diameter | 2.03(Max) |
Mounting | Through Hole |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode JANS1N6640 rectifier from Sensitron Semiconductors. Its peak non-repetitive surge current is 2.5@Ta=55C A, while its maximum continuous forward current is 0.0003@Ta=75C A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.