欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Type | NPN |
製品カテゴリー | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 75 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 1.2@15mA@150mA|5@50mA@500mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@15mA@150mA|1@50mA@500mA |
Maximum DC Collector Current (A) | 0.8 |
Minimum DC Current Gain | 100@10mA@10V|100@150mA@10V|30@0.1A@10V|30@500mA@10V|75@1mA@10V |
Maximum Power Dissipation (mW) | 730 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Tray |