Semicoa SemiconductorsJANSR2N2222AUB DATA PKGP BJT
Trans GP BJT NPN 50V 0.8A 500mW 4-Pin Case UB
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
75 | |
50 | |
6 | |
1.2@15mA@150mA|2@50mA@500mA | |
0.3@15mA@150mA|1@50mA@500mA | |
0.8 | |
10000 | |
100@10mA@10V|100@150mA@10V|30@500mA@10V|50@0.1mA@10V|75@1mA@10V | |
500 | |
-65 | |
200 | |
Military | |
Mounting | Surface Mount |
Package Height | 1.42(Max) |
Package Width | 2.74(Max) |
Package Length | 3.25(Max) |
PCB changed | 4 |
Supplier Package | Case UB |
4 |