Infineon Technologies AGJANTX1N6660CCT1整流器
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-254AA
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
1000 | |
Dual Common Anode | |
-65 to 125 | |
30 | |
1 | |
150 | |
Mounting | Through Hole |
Package Height | 13.84(Max) |
Package Width | 6.6(Max) |
Package Length | 13.84(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-254AA |
3 | |
Lead Shape | Through Hole |