ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Low Profile |
Actuator Style | Square Button |
Pole Throw Configuration | SPST |
Switch Function | Momentary |
Switch Configuration | OFF (ON) |
Maximum Current Rating (A) | 0.05@24VDC |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 5000000 |
Mechanical Life (Cycles) | 5000000 |
Operating Force (N) | 1.76 |
Actuator Color | Translucent White |
Actuator Length (mm) | 7 |
Row Spacing (mm) | 10.16 |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Pitch (mm) | 5.08 |
Seal Location | Construction/Terminals/N/A |
Seal Description | Nitrile Butadiene Rubber/Molded-In/Process |
Base Material | Glass Fiber/Polybutylene Terephthalate |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | N/A |
Product Length (mm) | 12 |
Product Depth (mm) | 12 |
Product Height (mm) | 11.2 |
Base/Housing Material | (Glass Fiber/Polybutylene Terephthalate)/N/A |
Contact Material | Beryllium Copper Alloy |
Contact Plating | Silver |