NKK SwitchesJF15CP2Gスイッチタクタイル
Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ultra-Thin | |
Flush Round Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.05@24VDC | |
250VAC | |
500 | |
50 | |
500000 | |
500000 | |
3 | |
Blue | |
0 | |
2 | |
10.16 | |
Through Hole | |
PC Pins | |
4 | |
3.6 | |
12.7 | |
Construction/N/A | |
Nitrile Butadiene Rubber/Process | |
Glass Fiber/Polyester | |
Straight | |
-25 | |
85 | |
17.7 | |
17.7 | |
5.08 | |
17.7 | |
17.7 | |
5.08 | |
(Glass Fiber/Polyester)/N/A | |
Phosphor Bronze | |
Silver |
Wow! This ultra-thin JF15CP2G tactile switch from NKK Switches is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The JF15CP2G tactile switch has a PC pin termination style. This product is 17.7 mm long, 5.08 mm tall and 17.7 mm deep. The maximum DC voltage rating is 24 VDC. This blue flush round button actuator is 0 mm long.