製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Yes
Actuator Style
Plunger
Switch Configuration
N.O.
Pole Throw Configuration
SPST
Maximum Current Rating (A)
0.005@5VDC
Maximum DC Voltage Rating (V)
5
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
500
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
50000
Operating Force (N)
0.34
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
4
Body Orientation
Straight
Total Travel (mm)
6.4
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tube
Actuator Length (mm)
2.4
Body Length (mm)
6.5
Body Depth (mm)
3.9
Body Height (mm)
6
Product Length (mm)
6.5
Product Depth (mm)
5.4
Product Height (mm)
8.4
Family/Series
JJL
ALIAS
2331400-1
Quantity Packaging
500
ROHS Version
2011/65/EU, 2015/863
注文数量