I/Oコネクタ
コネクタ電話および通信
JKM-0008NL - Pulse Electronics
Video Transcript
Pulse Electronics
JKM-0008NL
コネクタ電話および通信
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5/Cat 6
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Left/Right LED Color
Green/Yellow
Mating Cycle (Cycles)
750
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Length (mm)
18.7
Product Depth (mm)
22.1
Product Height (mm)
14.44
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 45
Minimum 270
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
19 週間
Price: