IntelJL82599EB S R1W7イーサネット コントローラ
Ethernet CTLR Single Chip 1000Mbps/10000Mbps 1.2V/3.3V 576-Pin FCBGA
Compliant | |
5A992c. | |
Obsolete | |
Automotive | No |
PPAP | No |
Single Chip | |
1000BASE-BX|1000BASE-KX|10GBASE-KX4 | |
1000|10000 | |
IEEE 802.1ae|IEEE 1588 | |
Full Duplex|Half Duplex | |
PCI|SPI | |
MII|SGMII | |
1.14|3.14 | |
1.2|3.3 | |
1.26|3.46 | |
0 | |
70 | |
Internal | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Height | 2.02 mm |
Package Width | 25 mm |
Package Length | 25 mm |
PCB changed | 576 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
576 | |
Lead Shape | Ball |