I/Oコネクタ
コネクタ電話および通信
JT3-1101HL - Pulse Electronics
Video Transcript
Pulse Electronics
JT3-1101HL
コネクタ電話および通信
Conn RJ-45 F 8 POS 1.01mm Solder RA Thru-Hole 19 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
19
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.01
Body Orientation
Right Angle
Left/Right LED Color
(Yellow|Green)/Green
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
0
Shielding
Yes
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Length (mm)
17.58
Product Depth (mm)
33.27
Product Height (mm)
11.63
Ethernet Speed
10GBASE-T
Spring Option
Yes
Tab Direction
Down
Distance Between Begs (mm)
15.75
Distance Between Shield Pins (mm)
17.58
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 50
Minimum 150
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
13 週間
Price: