Pulse ElectronicsJV011I21NLTコネクタ電話および通信
Conn RJ-45 RCP 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port T/R
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-45 | |
RCP | |
6 | |
8 | |
1 | |
8 | |
Solder | |
2.03 | |
Right Angle | |
10Gbps | |
750 | |
Yes | |
Brass | |
Nickel | |
-40 | |
Shielding | Yes |
85 | |
Tape and Reel | |
Single | |
19.33 | |
25.02 | |
12.88 | |
Number of Cores per Jack | 4 |
10/100 Base-T | |
Yes | |
Tab Direction | Down |
Surface Mount |
This rj-45 JV011I21NLT telephone and telecom connector manufactured from Pulse is important for any telecom and telephone needs. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. It has a female type gender. Its pitch is 2.03 mm. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 19.33 mm long, 12.88 mm tall and 23.75 mm deep. JV011I21NLT is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method.