I/Oコネクタ
コネクタ電話および通信
JXC0-1015NL - Pulse Electronics
Video Transcript
Pulse Electronics
JXC0-1015NL
コネクタ電話および通信
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 20 Terminal 2 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
20
Number of Contacts
16
Number of Ports
2
Number of Loaded Positions
16
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Stacked
Product Length (mm)
19.85
Product Depth (mm)
31.24
Product Height (mm)
28.19
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 35
Minimum 105
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
19 週間
Price: