I/Oコネクタ
コネクタ電話および通信
JXD1-0007NL - Pulse Electronics
Video Transcript
Pulse Electronics
JXD1-0007NL
コネクタ電話および通信
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Left/Right LED Color
Green/Yellow
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
15.75
Product Depth (mm)
21.95
Product Height (mm)
13.4
Mounting
Through Hole
EDA / CAD Models
在庫合計: 140 parts
Quantity
Increments of 50
Minimum 400
Quote
Manufacturer Lead Time:
7 週間
Price:
$3.735
400+
$3.735