I/Oコネクタ
コネクタ電話および通信
JXD1-0008NL - Pulse Electronics
Video Transcript
Pulse Electronics
JXD1-0008NL
コネクタ電話および通信
Conn RJ-45 F 8 POS Solder RA Thru-Hole 12 Terminal 1 Port Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Body Orientation
Right Angle
Left/Right LED Color
Green/Yellow
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Length (mm)
15.75
Product Depth (mm)
21.95
Product Height (mm)
13.8
Mounting
Through Hole
EDA / CAD Models
在庫合計: 155 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
香港
Manufacturer Lead Time:
0 週間
Price: