I/Oコネクタ
コネクタ電話および通信
JXD1-2016NL - Pulse Electronics
Video Transcript
Pulse Electronics
JXD1-2016NL
コネクタ電話および通信
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
28
Number of Contacts
20
Number of Ports
2
Number of Loaded Positions
20
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Left/Right LED Color
Yellow/Green
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Multiport
Product Length (mm)
31
Product Height (mm)
13.5
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 50
Minimum 400
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
23 週間
Price: