欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | High Performance |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.1 |
Maximum DC Voltage Rating (V) | 30 |
Maximum Power Rating (VA) | 3 |
Dielectric Strength | >=500VAC |
Minimum Insulation Resistance (MOhm) | >=10000 |
Maximum Contact Resistance (mOhm) | <=50 |
Electrical Life (Cycles) | >=1000000 |
Operating Force (N) | 2.5 |
Operating Speed | 400mm/s |
Bounce Time (ms) | <=1 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Terminal Pitch (mm) | 2.6 |
Body Orientation | Straight |
Total Travel (mm) | 1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Row Spacing (mm) | 0.2 |
Actuator Length (mm) | 2 |
Body Length (mm) | 10.9 |
Body Depth (mm) | 10.9 |
Body Height (mm) | 9 |
Product Length (mm) | 10.9 |
Product Depth (mm) | 10.9 |
Product Height (mm) | 11 |