最も検索された
GeneSiC SemiconductorKBU8Bブリッジ整流器
Rectifier Bridge Diode Single 100V 8A 4-Pin Case KBU
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 17.8(Max) |
Package Width | 7.1(Max) |
Package Length | 23.7(Max) |
PCB changed | 4 |
Supplier Package | Case KBU |
4 | |
Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this KBU8B full bridge rectifier from GeneSiC Semiconductor is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.