欧州RoHS | Compliant |
ECCN (US) | 5A991b. |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Number of Primary Switch Ports | 3 |
Maximum Data Rate (Mbps) | 100 |
Typical Data Rate (Mbps) | 10/100 |
Internal Memory Buffer Size | 32KB |
PHY/Transceiver Interface | MII/RMII/SNI |
Minimum Operating Supply Voltage | 3.1V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.5V |
Power Supply Type | Analog|Digital |
Fiber Support | Yes |
Integrated LED Drivers | No |
VLAN Support | Yes |
JTAG Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
Pin Count | 100 |