NXP SemiconductorsKTY82/222,215温度・湿度センサー
Temp Sensor Automotive AEC-Q100 3-Pin TO-236AB T/R
Compliant | |
EAR99 | |
Obsolete | |
KTY82/222,215 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | TO-236AB |
3 | |
Lead Shape | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this KTY82/222,215 temperature and humidity sensor developed by NXP Semiconductors. It has an analog output. This part has a temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.