今すぐ購読して、次回のご注文で10% 割引
今すぐ購読して、次回のご注文で10% 割引
企業
Electronic Components
Enterprise Computing Solutions
Intelligent Solutions
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
Enterprise Computing Solutions
Intelligent Solutions
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
LED表示
LEDについて
L130-2790001400005 - Lumileds
Video Transcript
Lumileds
L130-2790001400005
LEDについて
LED Uni-Color White 2700K 2-Pin T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
製品カテゴリー
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Lens Dimensions (mm)
2.5x1.15x0.45
Mounting Orientation
Top Mount
Luminous Flux
20lm
Viewing Angle (°)
116
Maximum Forward Current (mA)
120
Test Current (mA)
60
Maximum Forward Voltage (V)
3.3
Reverse Voltage (V)
-5(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
2700K
Lead Standoff
No
Supplier Color
White
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Height
0.75
Package Width
1.4
Package Length
2.9
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 150000
Quote
Manufacturer Lead Time:
5 週間
Price:
$0.0237
150000+
$0.0237