欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 20 |
Lead Shape | Gull-wing |
STMicroelectronics brings you their latest stepper motor L297D013TR stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. Its typical operating supply voltage is 5 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 7 V.