最も検索された
STMicroelectronicsL6565DAC-DCスイッチングコンバータ
AC to DC Switching Converter Flyback Tube 8-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
By controlling the level of voltage through pulse-width modulation, STMicroelectronics' L6565D controller is the tool for your sensitive external circuit. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.