STMicroelectronicsL9958XPTRモーターコントローラおよびドライバIC
H-Bridge Motor Driver Automotive AEC-Q100 24-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
24 | |
Lead Shape | Gull-wing |
If you need to control different motor-controlled systems, this h-bridge dc L9958XPTR stepper motor driver, developed by STMicroelectronics, can help you. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |