Reduced Price
STMicroelectronicsLCDP1521RLサイリスタサージ保護装置 - TSPD
Thyristor Surge Protection Devices 150V 5A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Protect your electronics and appliances with this LCDP1521RL SCR thyristor from STMicroelectronics which has a faster reaction then a surge protector. This device has a surge current rating of 5. This SCR thrysitor has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 150 V, while its repetitive peak reverse voltage is 150 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.