STMicroelectronicsLCP1531RLサイリスタサージ保護装置 - TSPD
Thyristor Surge Protection Devices 150V 16A 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Quickly respond to surges with this LCP1531RL SCR thyristor from STMicroelectronics. This device has a surge current rating of 16. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 150 V, while its repetitive peak reverse voltage is 150 V.
EDA / CAD Models |