欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 0.68u |
Inductance Decrease Percentage @ Isat (%) | 30 |
Tolerance | 30% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 1.57 |
Maximum Saturation Current (A) | 2.2 |
Maximum DC Resistance (Ohm) | 0.072 |
Quality Test Frequency (Hz) | 100K |
Minimum Self Resonant Frequency (Hz) | 120M |
Number of Terminals | 2 |
Case Size | N/A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | N/R |
Maximum Product Length (mm) | 2.5 |
Maximum Product Depth (mm) | 2.5 |
Maximum Product Height (mm) | 1 |