欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | AC |
Output Device | Transistor With Base |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Forward Voltage (V) | 1.4 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Current Transfer Ratio (%) | 300(Typ) |
Standard | CSA|EN|IEC|TUV|UL |
Maximum Collector-Emitter Saturation Voltage (mV) | 500 |
Maximum Power Dissipation (mW) | 150 |
Minimum Forward Voltage (V) | 0.9 |
Typical Forward Voltage (V) | 1.2 |
Maximum Forward Current (mA) | 50 |
Packaging | Tube |
Minimum Current Transfer Ratio (%) | 33 |
Current Transfer Ratio Test Current (mA) | 1 |
Mounting | Surface Mount |
Package Height | 3.3 mm |
Package Width | 6.35 mm |
Package Length | 8.38 mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Pin Count | 6 |
Lead Shape | Gull-wing |