Diotec Semiconductor AGLDI1117-ADUリニアレギュレータ
LDO Regulator Pos 1.238V to 1.262V 1A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Adjustable | |
1.238 to 1.262 | |
1 | |
15 | |
1.18@0.5A|1.1@0.1A|1.25@1A | |
1.25 | |
0.2% | |
0.4% | |
10 | |
4000 | |
Short Circuit Protection|Thermal Overload Protection | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |