欧州RoHS | Compliant |
Part Status | Obsolete |
HTS | EA |
Frequency Band (MHz) | 700/850/1700/1900 |
SIM Card | Yes |
SMS Supported | No |
Voice Supported | Yes |
Protocols Supported | TCP/UDP |
Interface | UART/USB |
Output Power (W) | 1|2 |
Minimum Operating Supply Voltage | 3.4V |
Typical Operating Supply Voltage | 3.8V |
Maximum Operating Supply Voltage | 4.2V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Generations and Technologies | 4G/LTE |