IntelLF80539GF0412MXS L9EHマイクロプロセッサ - MPU
MPU Core™ Duo Processor T2500 32bit 65nm 2GHz 1.05V 478-Pin FCPGA
Compliant with Exemption | |
3A991a.1. | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 2.16(Max) mm |
Package Width | 35.05(Max) mm |
Package Length | 35.05(Max) mm |
PCB changed | 478 |
Standard Package Name | PGA |
Supplier Package | FCPGA |
478 |
If you need an organized circuit that you can control yourself, this LF80539GF0412MXS L9EH microprocessor developed by Intel is for you. This microprocessor has a minimum operating temperature of 0 °C and a maximum of 100 °C. 2000 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2|1.5 V. Its minimum operating supply voltage of 0.5|1.425 V, while its maximum is 1.3|1.575 V. This device is based on the Core Duo core architecture.