RFフィルター
LFB312G45SP1A502 - Murata Manufacturing
Video Transcript
Murata Manufacturing
LFB312G45SP1A502
RFフィルター
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.2dB SMD 4Pin 1206
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Band Pass
Center Frequency (MHz)
2450
Bandwidth (MHz)
2400 to 2500
Maximum Insertion Loss (dB)
1.2
Mounting
Surface Mount
Number of Terminals
4
Case Size
1206
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
N/A
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
18 週間
Price: