EOS Power India Private LtdLFVLT40-1203
AC/DC Power Supply Single-OUT 24V 1.7A 40W 9-Pin
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.7 | |
40 | |
90 | |
264 | |
4242VDC | |
0.3% | |
0.5% | |
0.85 | |
47 to 63 | |
±3 | |
80(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
70 | |
150 | |
Mounting | Screw |
Package Height | 27.18 |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 9 |
9 |