EOS Power India Private LtdLFZVC36FS12E外部プラグインアダプタ
Plug-In Adapter Single-OUT 12V 3A 45W
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
3 | |
45 | |
4243VDC | |
0.5% | |
5% | |
40(Max)@230VAC | |
0.45@230VAC|0.85@120VAC | |
47 to 63 | |
10@230VAC | |
90(Typ) | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.54x5.54 | |
No | |
1% | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
150 | |
Mounting | Desktop |
Package Height | 24.57 |
Package Width | 44.7 |
Package Length | 88.9 |