欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Type | Regulated |
Style | Desktop Adapter |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 1.87 |
Output Power (W) | 45 |
Minimum Isolation Voltage | 4243VDC |
Line Regulation | 0.5% |
Load Regulation | 5% |
Typical Inrush Current (A) | 40(Max)@230VAC |
Maximum Input Current (A) | 0.45@230VAC|0.85@120VAC |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 10@230VAC |
Efficiency (%) | 90(Typ) |
Input Connector Type | IEC 320-C8 |
Output Connector Polarity | Center Positive |
Adapter Color | Black |
Output Connector Type | Cylindrical Female |
Output Connector Diameters (mm) | 2.5x5.5 |
Power Indicator | No |
Ripple & Noise | 1% |
Protection | Over Current|Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 150 |
Mounting | Desktop |
Package Height | 24.57 |
Package Width | 44.7 |
Package Length | 88.9 |