NichiconLGU2E471MELB
Cap Aluminum Lytic 470uF 250V 20% (30 X 30mm) Snap-In 10mm 1.65A 3000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Using this electrolytic LGU2E471MELB aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 470uF. The LGU2E471MELB aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1020@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 30 mm tall with a diameter of 30 mm.
EDA / CAD Models |