NichiconLGU2G471MELC
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 1.9A 3000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
If you need to filter lower signal frequencies, then this electrolytic LGU2G471MELC aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 470uF. This product is 40 mm tall with a diameter of 35 mm. The LGU2G471MELC aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1300@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
EDA / CAD Models |