STMicroelectronicsLM258ASTオペアンプ - オペアンプ

Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin Mini-SO T/R

With this general purpose amplifier LM258AST OP amp from STMicroelectronics you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    10 週間
    • Price: $0.5012
    1. 4000+$0.5012