Compliant | |
EAR99 | |
Obsolete | |
LM2901AVQDRG4Q1 | |
Automotive | Yes |
PPAP | Yes |
Differential Comparator | |
4 | |
Bipolar | |
Rail to Rail Output | |
1.3 | |
0.5 to 5 | |
1300(Typ) | |
Open Collector | |
32|±16 | |
2@5V | |
2 | |
12|15|18|24|28|3|5|9 | |
32 | |
±1 | |
±12|±15|±3|±5|±9 | |
±16 | |
100 | |
90 to 110 | |
0.25@5V | |
20(Max) | |
2@5V | |
Dual|Single | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
This LM2901AVQDRG4Q1 comparator circuit from Texas Instruments is the building block of most analog to digital converters. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.
EDA / CAD Models |