EAR99 | |
LTB | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Comparator | |
2 | |
Rail to Rail Output | |
1.5 | |
0.5 to 5 | |
700(Typ) | |
Open Collector | |
36|±18 | |
7@30V | |
2 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1 | |
±12|±15|±3|±5|±9 | |
±18 | |
100 | |
90 to 110 | |
0.25@5V | |
16@5V | |
1@5V | |
85 | |
-40 | |
510 | |
Dual|Single | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |