Texas InstrumentsLM317AH/NOPBリニアレギュレータ
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin TO-39 Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±1 | |
Adjustable | |
1.2 to 37 | |
1.5 | |
4.25 | |
40 | |
1.262 | |
0.01%/V | |
0.5% | |
186°C/W(Typ) | |
21°C/W(Typ) | |
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Bulk | |
Diameter | 9.14 |
Mounting | Through Hole |
Package Height | 4.45 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |