STMicroelectronicsLM334D電流レギュレータダイオード
Current Regulator Diode 400mW 8-Pin SO N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Current Source | |
400 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
With this LM334D current regulator diode from STMicroelectronics, absorb or deliver electric currents to a circuit regardless of the voltage across the regulator! Its maximum power dissipation is 400 mW. This current regulator diode has an operating temperature range of 0 °C to 70 °C.
EDA / CAD Models |