欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Outputs | 1 |
Polarity | Negative |
Output Type | Adjustable |
Output Voltage (V) | -1.2 to -37 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | -50 |
Maximum Input Voltage (V) | -4.2 |
Reference Voltage (V) | -1.287 |
Line Regulation | 0.04%/V |
Load Regulation | 1% |
Maximum Power Dissipation (mW) | 2000 |
Junction to Ambient | 140°C/W |
Junction to Case | 12°C/W |
Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Diameter | 9.14 |
Mounting | Through Hole |
Package Height | 4.45 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
Pin Count | 3 |
Lead Shape | Through Hole |