ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current/Voltage |
Topology | Boost|Full-Bridge|Half-Bridge|Push-Pull |
Number of PWM Outputs | 2 |
Switching Frequency (kHz) | 100 to 2000 |
Maximum Duty Cycle (%) | 0(Min) |
Output Current (mA) | 2000 |
Rise Time (ns) | 60 |
Fall Time (ns) | 20 |
Minimum Operating Supply Voltage (V) | 10 |
Operating Supply Voltage (V) | 10 to 14 |
Maximum Operating Supply Voltage (V) | 14 |
Maximum Supply Current (mA) | 4.6(Typ) |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | Yes |
UVLO Turn-On Threshold (V) | 1.25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 28 |
Lead Shape | No Lead |