ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High and Low Side |
Bridge Type | Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Independent |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 430(Typ) |
Maximum Fall Time (ns) | 260(Typ) |
Maximum Propagation Delay Time (ns) | 26(Typ) |
Input Logic Compatibility | TTL |
Minimum Operating Supply Voltage (V) | 9 |
Maximum Operating Supply Voltage (V) | 14 |
Maximum Supply Current (mA) | 2(Typ) |
Typical Input Low Threshold Voltage (V) | 1.8 |
Peak Output Current (A) | 3(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Low Power Consumption |
Maximum Turn-On Delay Time (ns) | 4(Typ) |
Maximum Turn-Off Delay Time (ns) | 4(Typ) |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |