Texas InstrumentsLM5143QRWGRQ1DC-DCコントローラ
DC/DC Cntrlr Dual-OUT Step Down 100A/100A 242kHz Automotive AEC-Q100 40-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 6.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
40 |
EDA / CAD Models |