欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Function | Speaker |
Amplifier Type | Class-AB |
Typical Gain Bandwidth Product (MHz) | 15 |
THDN | 0.002%@2000Ohm |
Output Signal Type | Differential |
Output Type | 1-Channel Mono |
Maximum Input Offset Voltage (mV) | 5@±15V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Input Bias Current (uA) | 1@±15V |
Maximum Supply Current (mA) | 8@±15V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Lead Shape | Through Hole |