欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | CCD/CIS |
製品カテゴリー | Video |
Number of Channels per Chip | 3 |
Number of ADCs | 1 |
Number of ADC Inputs | 3 |
Sampling Rate (ksps) | 45000 |
Resolution (bit) | 16 |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Input Voltage Range | 2.3Vp-p(Typ) |
Typical Supply Current (mA) | 0.05|12(Max)|64|97 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 48 |
Lead Shape | Gull-wing |