VishayLMB964MMB02070DB00抵抗器キット
Res Kits Thin Film 33 Ohm to 1M Ohm 0.1% 0.4W Pad 0207 Surface Mount 109 X 20 Resistor Automotive AEC-Q200
RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | Yes |
PPAP | Unknown |
109 X 20 | |
33 to 1M | |
0.1% | |
0.4 | |
Thin Film | |
Resistor Fixed Single-Surface Mount | |
0207 | |
Surface Mount |
Always have the right resistor value on hand with this Vishay resistor kit from Vishay. This part has a power rating of 0.4 W. This device utilizes thin film technology.